
36003160S | |
|---|---|
DigiKey Part Number | 732-11644-2-ND - Tape & Reel (TR) 732-11644-1-ND - Cut Tape (CT) 732-11644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36003160S |
Description | WE-SHC SHIELDING CABINET COVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover X Vent Holes in Pattern Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 36003160S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.079" (2.00mm) | |
Ventilation | Vent Holes in Pattern | |
Mounting Type | Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 50 | 0,93280 € | 46,64 € |
| 100 | 0,86370 € | 86,37 € |
| 250 | 0,81188 € | 202,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,69182 € | 345,91 € |
| 1.000 | 0,64778 € | 647,78 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |











