WE-FAS_344XX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34412

DigiKey Part Number
732-13929-ND
Manufacturer
Manufacturer Product Number
34412
Description
RF FERRITE SHEET 11.693"X8.268"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF EMI Flexible Ferrite Sheet WE-FAS Rubber, Ferrite Powder Non-Conductive, Double Sided 8.268" (210.00mm) X 11.693" (297.00mm) X 0.009" (0.23mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Type
Flexible Ferrite Sheet
Shape
Rectangular
Length
11.693" (297.00mm)
Width
8.268" (210.00mm)
Thickness - Overall
0.009" (0.23mm)
Operating Temperature
-25°C ~ 105°C
Adhesive
Non-Conductive, Double Sided
Material
Rubber, Ferrite Powder
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
147,73000 €47,73 €
544,75200 €223,76 €
1044,35100 €443,51 €
Unit Price without VAT:47,73000 €
Unit Price with VAT:56,79870 €