
331276483050 | |
|---|---|
DigiKey Part Number | 732-331276483050TR-ND - Tape & Reel (TR) 732-331276483050CT-ND - Cut Tape (CT) 732-331276483050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 331276483050 |
Description | RFI SHLD FINGER PHOS NICK SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 331276483050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.118" (3.00mm) | |
Length | 0.193" (4.90mm) | |
Height | 0.197" (5.00mm) | |
Material | Phosphor Bronze | |
Plating | Nickel, Tin | |
Plating - Thickness | - | |
Attachment Method | Solder | |
Operating Temperature | -40°C ~ 100°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,58800 € | 5,88 € |
| 50 | 0,54160 € | 27,08 € |
| 100 | 0,49490 € | 49,49 € |
| 250 | 0,44740 € | 111,85 € |
| 1.000 | 0,39730 € | 397,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32389 € | 647,78 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |








