
331221602040 | |
|---|---|
DigiKey Part Number | 732-4259-2-ND - Tape & Reel (TR) 732-4259-1-ND - Cut Tape (CT) 732-4259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 331221602040 |
Description | RFI SHLD FINGER BECU GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 331221602040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger | |
Shape | - | |
Width | 0.079" (2.00mm) | |
Length | 0.236" (6.00mm) | |
Height | 0.157" (4.00mm) | |
Material | Beryllium Copper | |
Plating | Gold | |
Plating - Thickness | Flash | |
Attachment Method | Solder | |
Operating Temperature | -40°C ~ 100°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | -4°F ~ 212°F (- 40°C ~ 100°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 1,06400 € | 10,64 € |
| 50 | 0,97600 € | 48,80 € |
| 100 | 0,93020 € | 93,02 € |
| 500 | 0,86456 € | 432,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,71826 € | 1.292,87 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |





