RF EMI Shielding Tape WE-TS Nickel-Copper (NI/CU) Fabric Conductive, Single Sided 0.394" (10.00mm) X 108.268' (33.00m) X 0.005" (0.13mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33010

DigiKey Part Number
732-10213-ND
Manufacturer
Manufacturer Product Number
33010
Description
RF SHIELD TAPE 108.268'X0.394"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape WE-TS Nickel-Copper (NI/CU) Fabric Conductive, Single Sided 0.394" (10.00mm) X 108.268' (33.00m) X 0.005" (0.13mm)
Datasheet
 Datasheet
EDA/CAD Models
33010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Type
Shielding Tape
Shape
-
Length
108.268' (33.00m)
Width
0.394" (10.00mm)
Thickness - Overall
0.005" (0.13mm)
Operating Temperature
-25°C ~ 80°C
Adhesive
Conductive, Single Sided
Material
Nickel-Copper (NI/CU) Fabric
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-13°F ~ 176°F (-25°C ~ 80°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,00000 €34,00 €
532,00800 €160,04 €
1030,00900 €300,09 €
2028,01000 €560,20 €
Manufacturers Standard Package
Unit Price without VAT:34,00000 €
Unit Price with VAT:40,46000 €