RF EMI Flexible Ferrite Sheet WE-FAS Rubber, Ferrite Powder Non-Conductive, Single Sided 8.268" (210.00mm) X 11.693" (297.00mm) X 0.005" (0.13mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32401S

DigiKey Part Number
32401S-ND
Manufacturer
Manufacturer Product Number
32401S
Description
RF FERRITE SHEET 11.693"X8.268"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF EMI Flexible Ferrite Sheet WE-FAS Rubber, Ferrite Powder Non-Conductive, Single Sided 8.268" (210.00mm) X 11.693" (297.00mm) X 0.005" (0.13mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
11.693" (297.00mm)
Manufacturer
Würth Elektronik
Width
8.268" (210.00mm)
Series
Thickness - Overall
0.005" (0.13mm)
Packaging
Bulk
Operating Temperature
-20°C ~ 90°C
Part Status
Active
Adhesive
Non-Conductive, Single Sided
Type
Flexible Ferrite Sheet
Material
Rubber, Ferrite Powder
Shape
Rectangular
Storage/Refrigeration Temperature
-4°F ~ 194°F (-20°C ~ 90°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1100,10000 €100,10 €
588,62800 €443,14 €
1079,76300 €797,63 €
2073,11700 €1.462,34 €
Unit Price without VAT:100,10000 €
Unit Price with VAT:119,11900 €