WE-ST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30512

DigiKey Part Number
732-10293-ND
Manufacturer
Manufacturer Product Number
30512
Description
RFI GASKET SLV NI/CU
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
30512 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Type
Gasket Sleeve
Shape
-
Width
0.472" (12.00mm)
Length
39.370" (1.00m)
Height
-
Material
Nickel-Copper (NI/CU) Glass Fiber
Plating
-
Plating - Thickness
-
Attachment Method
-
Operating Temperature
-60°C ~ 160°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-140°F ~ 320°F (-60°C ~ 160°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
121,88000 €21,88 €
1016,70500 €167,05 €
5014,84700 €742,35 €
10012,99700 €1.299,70 €
Manufacturers Standard Package
Unit Price without VAT:21,88000 €
Unit Price with VAT:26,03720 €