


3029060080100 | |
|---|---|
DigiKey Part Number | 732-14257-2-ND - Tape & Reel (TR) 732-14257-1-ND - Cut Tape (CT) 732-14257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3029060080100 |
Description | RFI GASKET SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 3029060080100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Gasket | |
Shape | Rectangle | |
Width | 0.315" (8.00mm) | |
Length | 0.236" (6.00mm) | |
Height | 0.394" (10.00mm) | |
Material | - | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Solder | |
Operating Temperature | -20°C ~ 90°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,79500 € | 7,95 € |
| 50 | 0,70820 € | 35,41 € |
| 100 | 0,64780 € | 64,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52858 € | 264,29 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |


