
3020604 | |
|---|---|
DigiKey Part Number | 732-10224-ND |
Manufacturer | |
Manufacturer Product Number | 3020604 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Polyurethane Foam, Rayon Paper Non-Conductive Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 3020604 Models |
Category | Length 39.370" (1.00m) |
Manufacturer Würth Elektronik | Height 0.157" (4.00mm) |
Series | Material Polyurethane Foam, Rayon Paper |
Packaging Bulk | Attachment Method Non-Conductive Adhesive |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fabric Over Foam | Shelf Life Start Date of Shipment |
Shape Rectangle | Shelf Life 12 Months |
Width 0.236" (6.00mm) | Storage/Refrigeration Temperature -4°F ~ 185°F (-40°C ~ 85°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,86000 € | 9,86 € |
| 5 | 9,59600 € | 47,98 € |
| 10 | 8,72800 € | 87,28 € |
| 20 | 8,07400 € | 161,48 € |
| 50 | 7,63220 € | 381,61 € |
| Unit Price without VAT: | 9,86000 € |
|---|---|
| Unit Price with VAT: | 11,73340 € |

