
3020503 | |
|---|---|
DigiKey Part Number | 732-3102-ND |
Manufacturer | |
Manufacturer Product Number | 3020503 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Polyurethane Foam, Rayon Paper Non-Conductive Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 3020503 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 0.197" (5.00mm) | |
Length | 39.370" (1.00m) | |
Height | 0.118" (3.00mm) | |
Material | Polyurethane Foam, Rayon Paper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Non-Conductive Adhesive | |
Operating Temperature | -40°C ~ 85°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | -4°F ~ 185°F (-40°C ~ 85°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,98000 € | 9,98 € |
| 5 | 9,71600 € | 48,58 € |
| 10 | 8,83800 € | 88,38 € |
| 20 | 8,17550 € | 163,51 € |
| 50 | 7,72820 € | 386,41 € |
| Unit Price without VAT: | 9,98000 € |
|---|---|
| Unit Price with VAT: | 11,87620 € |

