30133xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3013310A

DigiKey Part Number
732-10207-ND
Manufacturer
Manufacturer Product Number
3013310A
Description
RF SHIELD TAPE 108.268'X0.394"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape WE-CF Aluminum Foil Conductive, Single Sided 0.394" (10.00mm) X 108.268' (33.00m) X 0.003" (0.07mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Type
Shielding Tape
Shape
-
Length
108.268' (33.00m)
Width
0.394" (10.00mm)
Thickness - Overall
0.003" (0.07mm)
Operating Temperature
-25°C ~ 80°C
Adhesive
Conductive, Single Sided
Material
Aluminum Foil
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-13°F ~ 176°F (-25°C ~ 80°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
162,89000 €62,89 €
555,68800 €278,44 €
1050,11400 €501,14 €
2045,94000 €918,80 €
Manufacturers Standard Package
Unit Price without VAT:62,89000 €
Unit Price with VAT:74,83910 €