
3003308A | |
|---|---|
DigiKey Part Number | 732-10205-ND |
Manufacturer | |
Manufacturer Product Number | 3003308A |
Description | RF SHIELD TAPE 108.268'X0.315" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape WE-CF Copper Foil Conductive, Single Sided 0.315" (8.00mm) X 108.268' (33.00m) X 0.003" (0.07mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 108.268' (33.00m) | |
Width | 0.315" (8.00mm) | |
Thickness - Overall | 0.003" (0.07mm) | |
Operating Temperature | -25°C ~ 80°C | |
Adhesive | Conductive, Single Sided | |
Material | Copper Foil | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | -13°F ~ 176°F (-25°C ~ 80°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,42000 € | 52,42 € |
| 5 | 46,40600 € | 232,03 € |
| 10 | 41,76600 € | 417,66 € |
| 20 | 38,28350 € | 765,67 € |
| Unit Price without VAT: | 52,42000 € |
|---|---|
| Unit Price with VAT: | 62,37980 € |

