
2611187024001 | |
|---|---|
DigiKey Part Number | 732-2611187024001-ND |
Manufacturer | |
Manufacturer Product Number | 2611187024001 |
Description | SENSORBLE FEATHERWING KIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2511020213301, 2521020222501, 2523020210001, 2533020201601, ATSAMD21G18 WSEN-HIDS, WSEN-ITDS, WSEN-PADS, WSEN-TIDS Accelerometer, Humidity, Pressure, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer, Humidity, Pressure, Temperature | |
Sensing Range | (±2/±4/±8/±16)g, (0 ~ 100)% RH, (26 ~ 126)kPa, (-40 ~ 125)°C | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | 2511020213301, 2521020222501, 2523020210001, 2533020201601, ATSAMD21G18 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,42000 € | 111,42 € |
| Unit Price without VAT: | 111,42000 € |
|---|---|
| Unit Price with VAT: | 132,58980 € |





