
2611036024001 | |
|---|---|
DigiKey Part Number | 732-2611036024001-ND |
Manufacturer | |
Manufacturer Product Number | 2611036024001 |
Description | RF TXRX MOD BT CHIP CONN MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.1 Transceiver Module 2.402GHz ~ 2.48GHz Integrated, Chip Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.402GHz ~ 2.48GHz | |
Data Rate | 2Mbps | |
Power - Output | 4dBm | |
Sensitivity | -90dBm | |
Serial Interfaces | USB | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | Nordic - nRF52840 | |
Memory Size | 1MB Flash, 256kB RAM | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Connector Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,95000 € | 61,95 € |
| 10 | 56,14100 € | 561,41 € |
| Unit Price without VAT: | 61,95000 € |
|---|---|
| Unit Price with VAT: | 73,72050 € |

