2611036021001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2611036021001

DigiKey Part Number
732-2611036021001-ND
Manufacturer
Manufacturer Product Number
2611036021001
Description
RF TXRX MOD WIFI CHIP CONN MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
WiFi Transceiver Module 2.403GHz ~ 2.479GHz Integrated, Chip Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
-
Modulation
-
Frequency
2.403GHz ~ 2.479GHz
Data Rate
2Mbps
Power - Output
4dBm
Sensitivity
-98dBm
Serial Interfaces
USB
Antenna Type
Integrated, Chip
Utilized IC / Part
Nordic - nRF52840
Memory Size
1MB Flash, 256kB RAM
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Connector Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
164,13000 €64,13 €
1062,01400 €620,14 €
Manufacturers Standard Package
Unit Price without VAT:64,13000 €
Unit Price with VAT:76,31470 €