2611011022000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2611011022000
2611011022000

2611011022000

DigiKey Part Number
732-2611011022000TR-ND - Tape & Reel (TR)
732-2611011022000CT-ND - Cut Tape (CT)
732-2611011022000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2611011022000
Description
OPHELIA-III RADIO MODULE 2.4GHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.1 Transceiver Module 2.4GHz Integrated, PCB Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2611011022000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
1.953Mbps
Power - Output
6dBm
Sensitivity
-92dBm
Serial Interfaces
GPIO
Antenna Type
Integrated, PCB
Utilized IC / Part
nRF52840
Memory Size
1MB Flash, 256kB RAM
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
7.7mA
Current - Transmitting
18.9mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
24-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 464
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,78000 €13,78 €
1013,03500 €130,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50011,63836 €5.819,18 €
Manufacturers Standard Package
Unit Price without VAT:13,78000 €
Unit Price with VAT:16,39820 €