
2610039025001 | |
|---|---|
DigiKey Part Number | 732-2610039025001-ND |
Manufacturer | |
Manufacturer Product Number | 2610039025001 |
Description | CALYPSO WIFI FEATHERWING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2610011025000 WiFi RF Feather Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Platform | Feather | |
Type | RF | |
Function | WiFi | |
Utilized IC / Part | 2610011025000 | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | Feather | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,11000 € | 42,11 € |
| Unit Price without VAT: | 42,11000 € |
|---|---|
| Unit Price with VAT: | 50,11090 € |

