RF Transceiver 902.5MHz ~ 927.5MHz USB 38.4kbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2607056291011

DigiKey Part Number
732-2607056291011-ND
Manufacturer
Manufacturer Product Number
2607056291011
Description
TELESTO-II PLUG USB RF-STICK 915
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Transceiver 902.5MHz ~ 927.5MHz USB 38.4kbps
Datasheet
 Datasheet
EDA/CAD Models
2607056291011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Function
Transceiver
Modulation or Protocol
-
Frequency
902.5MHz ~ 927.5MHz
Applications
Wireless
Interface
USB
Sensitivity
-99dBm
Power - Output
15dBm
Data Rate (Max)
38.4kbps
Features
-
Voltage - Supply
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
194,27000 €94,27 €
1082,69300 €826,93 €
10079,11490 €7.911,49 €
Manufacturers Standard Package
Unit Price without VAT:94,27000 €
Unit Price with VAT:112,18130 €