
2607056281001 | |
|---|---|
DigiKey Part Number | 732-2607056281001-ND |
Manufacturer | |
Manufacturer Product Number | 2607056281001 |
Description | PROPRIETARY RADIO USB 868MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Transceiver 868MHz ~ 870MHz USB 100kbps |
Datasheet | Datasheet |
EDA/CAD Models | 2607056281001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Transceiver | |
Modulation or Protocol | - | |
Frequency | 868MHz ~ 870MHz | |
Applications | - | |
Interface | USB | |
Sensitivity | - | |
Power - Output | 14dBm | |
Data Rate (Max) | 100kbps | |
Features | - | |
Voltage - Supply | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,27000 € | 94,27 € |
| 10 | 82,69300 € | 826,93 € |
| 50 | 79,11500 € | 3.955,75 € |
| Unit Price without VAT: | 94,27000 € |
|---|---|
| Unit Price with VAT: | 112,18130 € |


