
2607021191010 | |
|---|---|
DigiKey Part Number | 732-2607021191010-ND |
Manufacturer | |
Manufacturer Product Number | 2607021191010 |
Description | RF TXRX MOD ISM<1GHZ CER PATCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 902MHz ~ 928MHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2607021191010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | 2-GFSK | |
Frequency | 902MHz ~ 928MHz | |
Data Rate | 38.4kbps | |
Power - Output | 15dBm | |
Sensitivity | -99dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | - | |
Memory Size | 64kB Flash, 6kB RAM | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 30mA | |
Current - Transmitting | 53mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 23-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,52000 € | 30,52 € |
| 10 | 30,12200 € | 301,22 € |
| 50 | 28,73020 € | 1.436,51 € |
| 100 | 28,39410 € | 2.839,41 € |
| Unit Price without VAT: | 30,52000 € |
|---|---|
| Unit Price with VAT: | 36,31880 € |


