2533203301691
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2533203301691

DigiKey Part Number
732-2533203301691-ND
Manufacturer
Manufacturer Product Number
2533203301691
Description
EVALUATION BOARD WSEN-ITDS, 2
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2533020201601 - Accelerometer, 3 Axis Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
-
Packaging
Bag
Part Status
Active
Sensor Type
Accelerometer, 3 Axis
Sensing Range
-
Interface
I2C
Sensitivity
-
Voltage - Supply
-
Embedded
No
Contents
Board(s)
Utilized IC / Part
2533020201601
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
123,75000 €23,75 €
Manufacturers Standard Package
Unit Price without VAT:23,75000 €
Unit Price with VAT:28,26250 €