
2513254515491 | |
|---|---|
DigiKey Part Number | 732-2513254515491-ND |
Manufacturer | |
Manufacturer Product Number | 2513254515491 |
Description | EVALUATION BOARD WSEN-PDUS 0 TO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2513130815401 - Pressure Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Pressure | |
Sensing Range | 0 ~ 1500 kPa | |
Interface | Analog, I2C, Serial | |
Sensitivity | ±0.25% | |
Voltage - Supply | 3.3V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | 2513130815401 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,75000 € | 23,75 € |
| Unit Price without VAT: | 23,75000 € |
|---|---|
| Unit Price with VAT: | 28,26250 € |


