2513254510492
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2513254510192

DigiKey Part Number
732-2513254510192-ND
Manufacturer
Manufacturer Product Number
2513254510192
Description
EVAL BOARD DIFFERENTIAL PRESSURE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2513130810102 - Pressure Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Pressure
Sensing Range
±1kPa
Interface
Analog, I2C, Serial
Sensitivity
-
Voltage - Supply
3.3V
Embedded
No
Contents
Board(s)
Utilized IC / Part
2513130810102
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,75000 €23,75 €
Manufacturers Standard Package
Unit Price without VAT:23,75000 €
Unit Price with VAT:28,26250 €