
2513130810102 | |
|---|---|
DigiKey Part Number | 732-2513130810102TR-ND - Tape & Reel (TR) 732-2513130810102CT-ND - Cut Tape (CT) 732-2513130810102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2513130810102 |
Description | DIFFERENTIAL PRESSURE SENSOR, I2 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -0.15PSI ~ 0.15PSI (-1kPa ~ 1kPa) Differential Male - 0.107" (2.72mm) Tube, Dual 15 b 8-SMD, No Lead, Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | -0.15PSI ~ 0.15PSI (-1kPa ~ 1kPa) | |
Output Type | Analog Voltage, I2C | |
Output | 15 b | |
Accuracy | ±0.75% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | Male - 0.107" (2.72mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 1.45PSI (10kPa) | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead, Dual Ports, Same Side | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,50000 € | 39,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 32,27000 € | 16.135,00 € |
| Unit Price without VAT: | 39,50000 € |
|---|---|
| Unit Price with VAT: | 47,00500 € |








