2513130810102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2513130810102

DigiKey Part Number
732-2513130810102TR-ND - Tape & Reel (TR)
732-2513130810102CT-ND - Cut Tape (CT)
732-2513130810102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2513130810102
Description
DIFFERENTIAL PRESSURE SENSOR, I2
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Pressure Sensor -0.15PSI ~ 0.15PSI (-1kPa ~ 1kPa) Differential Male - 0.107" (2.72mm) Tube, Dual 15 b 8-SMD, No Lead, Dual Ports, Same Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
-0.15PSI ~ 0.15PSI (-1kPa ~ 1kPa)
Output Type
Analog Voltage, I2C
Output
15 b
Accuracy
±0.75%
Voltage - Supply
3V ~ 3.6V
Port Size
Male - 0.107" (2.72mm) Tube, Dual
Port Style
Barbed
Features
Temperature Compensated
Termination Style
-
Maximum Pressure
1.45PSI (10kPa)
Operating Temperature
-25°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead, Dual Ports, Same Side
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,50000 €39,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50032,27000 €16.135,00 €
Manufacturers Standard Package
Unit Price without VAT:39,50000 €
Unit Price with VAT:47,00500 €