2513130810xx1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2513130810xx1
2513130810xx1_View2
MEMS based sensors from Würth Elektronik

2513130810001

DigiKey Part Number
732-2513130810001TR-ND - Tape & Reel (TR)
732-2513130810001CT-ND - Cut Tape (CT)
732-2513130810001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2513130810001
Description
SENSOR 0.02PSID 0.087" 15BIT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±0.02PSI (±0.1kPa) Differential Male - 0.087" (2.2mm) Tube, Dual 15 b 8-SMD, No Lead, Top Port
Datasheet
 Datasheet
EDA/CAD Models
2513130810001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Pressure Type
Differential
Operating Pressure
±0.02PSI (±0.1kPa)
Output Type
I2C
Output
15 b
Accuracy
±4%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 0.087" (2.2mm) Tube, Dual
Port Style
Barbless
Features
-
Termination Style
SMD (SMT) Tab
Maximum Pressure
1.45PSI (10kPa)
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead, Top Port
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,66000 €52,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50043,02306 €21.511,53 €
Manufacturers Standard Package
Unit Price without VAT:52,66000 €
Unit Price with VAT:62,66540 €