
18024015401L | |
|---|---|
DigiKey Part Number | 732-18024015401LTR-ND - Tape & Reel (TR) 732-18024015401LCT-ND - Cut Tape (CT) 732-18024015401LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18024015401L |
Description | DGTL ISOLTR 5KV 4CH SPI 16-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 5000Vrms 4 Channel 100Mbps 150kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 18024015401L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | SPI | |
Isolated Power | Yes | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 20ns, 20ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 3.15V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,67000 € | 7,67 € |
| 10 | 6,90300 € | 69,03 € |
| 50 | 6,52180 € | 326,09 € |
| 100 | 6,13310 € | 613,31 € |
| 500 | 5,75228 € | 2.876,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,32255 € | 5.322,55 € |
| Unit Price without VAT: | 7,67000 € |
|---|---|
| Unit Price with VAT: | 9,12730 € |

