New at DigiKey
178936001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

178936001

DigiKey Part Number
732-178936001-ND
Manufacturer
Manufacturer Product Number
178936001
Description
EVAL BOARD FOR 171936001
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
171936001 MagI3C 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
0.85V ~ 6V
Current - Output
300mA
Voltage - Input
3.5V ~ 60V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
171936001
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
144,26000 €44,26 €
Manufacturers Standard Package
Unit Price without VAT:44,26000 €
Unit Price with VAT:52,66940 €