
178060302 | |
|---|---|
DigiKey Part Number | 732-11464-ND |
Manufacturer | |
Manufacturer Product Number | 178060302 |
Description | EVAL BOARD FOR WPMDB1600362Q |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | WPMDB1600362Q MagI3C 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 21.6W | |
Voltage - Output | 0.8V ~ 3.6V | |
Current - Output | 6A | |
Voltage - Input | 2.95V ~ 6V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | WPMDB1600362Q | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,99000 € | 70,99 € |
| Unit Price without VAT: | 70,99000 € |
|---|---|
| Unit Price with VAT: | 84,47810 € |

