
178040302 | |
|---|---|
DigiKey Part Number | 732-11463-ND |
Manufacturer | |
Manufacturer Product Number | 178040302 |
Description | EVAL BOARD FOR WPMDB1400362Q |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | WPMDB1400362Q MagI3C 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 14.4W | |
Voltage - Output | 0.8V ~ 3.6V | |
Current - Output | 4A | |
Voltage - Input | 2.95V ~ 6V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | WPMDB1400362Q | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,44000 € | 77,44 € |
| Unit Price without VAT: | 77,44000 € |
|---|---|
| Unit Price with VAT: | 92,15360 € |

