New at DigiKey
178013802
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

178033802

DigiKey Part Number
732-178033802-ND
Manufacturer
Manufacturer Product Number
178033802
Description
EVAL BOARD FOR 171033802
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
171033802 MagI3C 1 Non-Isolated Output DC/DC Converter Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC Converter
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
0.85V ~ 13V
Current - Output
3A
Voltage - Input
12V ~ 38V
Regulator Topology
-
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
171033802
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
144,26000 €44,26 €
Manufacturers Standard Package
Unit Price without VAT:44,26000 €
Unit Price with VAT:52,66940 €