


178021501 | |
|---|---|
DigiKey Part Number | 732-9632-ND |
Manufacturer | |
Manufacturer Product Number | 178021501 |
Description | EVAL BOARD FOR WPMDU1251501 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | WPMDU1251501 MagI3C 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 2.5V ~ 15V | |
Current - Output | 2.5A | |
Voltage - Input | 7V ~ 50V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | WPMDU1251501 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,44000 € | 77,44 € |
| Unit Price without VAT: | 77,44000 € |
|---|---|
| Unit Price with VAT: | 92,15360 € |


