
178011801 | |
|---|---|
DigiKey Part Number | 732-12294-ND |
Manufacturer | |
Manufacturer Product Number | 178011801 |
Description | EVAL BOARD FOR WPMDL1101801 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | WPMDL1101801 MagI3C 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.8V ~ 17V | |
Current - Output | 1A | |
Voltage - Input | 4V ~ 18V | |
Regulator Topology | Buck | |
Frequency - Switching | 850kHz | |
Contents | Board(s) | |
Utilized IC / Part | WPMDL1101801 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 € | 52,91 € |
| Unit Price without VAT: | 52,91000 € |
|---|---|
| Unit Price with VAT: | 62,96290 € |

