New at DigiKey
178010550
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

178010550

DigiKey Part Number
732-178010550-ND
Manufacturer
Manufacturer Product Number
178010550
Description
EVAL BOARD FOR 171010550
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
171010550 MagI3C 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
0.8V ~ 5.5V
Current - Output
1.2A
Voltage - Input
2.5V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
4MHz
Contents
Board(s)
Utilized IC / Part
171010550
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
144,26000 €44,26 €
Manufacturers Standard Package
Unit Price without VAT:44,26000 €
Unit Price with VAT:52,66940 €