177920534 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Recom Power
In Stock: 2.229
Unit Price: 4,38000 €
Datasheet
1779205x4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1779205x4
@askLorandt explains: Evaluation boards for MagI³C Power Modules & LED driver boards introduced

177920534

DigiKey Part Number
732-10881-ND
Manufacturer
Manufacturer Product Number
177920534
Description
DC DC CONVERTER 5V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
81%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.28" W x 0.40" H (19.6mm x 7.1mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes