


177920531 | |
|---|---|
DigiKey Part Number | 732-10880-ND |
Manufacturer | |
Manufacturer Product Number | 177920531 |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | 177920531 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 10 | 3,92600 € | 39,26 € |
| 50 | 3,59900 € | 179,95 € |
| 250 | 3,33604 € | 834,01 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,17650 € |



