


177920524 | |
|---|---|
DigiKey Part Number | 732-10879-ND |
Manufacturer | |
Manufacturer Product Number | 177920524 |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | 177920524 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.1mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,55000 € | 4,55 € |
| 10 | 4,14600 € | 41,46 € |
| Unit Price without VAT: | 4,55000 € |
|---|---|
| Unit Price with VAT: | 5,41450 € |






