
176861512 | |
|---|---|
DigiKey Part Number | 732-13776-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 176861512 |
Description | DC DC CONVERTER 15V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 66mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 66mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 76% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.42" W x 0.27" H (12.8mm x 10.7mm x 7.0mm) | |
Supplier Device Package | - | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,73670 € | 2.868,35 € |
| Unit Price without VAT: | 5,73670 € |
|---|---|
| Unit Price with VAT: | 6,82667 € |

