7-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7-SMD Module
@askLorandt explains: Evaluation boards for MagI³C Power Modules & LED driver boards introduced
@askLorandt explains: How to convert a standard power module into a mini-laboratory power supply

171050601

DigiKey Part Number
732-6216-2-ND - Tape & Reel (TR)
732-6216-1-ND - Cut Tape (CT)
732-6216-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
171050601
Description
DC DC CONVERTER 0.8-6V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 5A 6V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
171050601 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
5A
Applications
ITE (Commercial)
Features
SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
86%
Mounting Type
Surface Mount
Package / Case
7-SMD Module
Size / Dimension
0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)
Control Features
Enable, Active High
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 838
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,34000 €15,34 €
1014,20000 €142,00 €
10012,91000 €1.291,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25013,28288 €3.320,72 €
50012,22744 €6.113,72 €
Manufacturers Standard Package
Unit Price without VAT:15,34000 €
Unit Price with VAT:18,25460 €