



171032401 | |
|---|---|
DigiKey Part Number | 732-6215-2-ND - Tape & Reel (TR) 732-6215-1-ND - Cut Tape (CT) 732-6215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 171032401 |
Description | DC DC CONVERTER 5-24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 24V 3A 6V - 42V Input |
Datasheet | Datasheet |
EDA/CAD Models | 171032401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 42V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | |
Control Features | Enable, Active High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,34000 € | 13,34 € |
| 10 | 12,92900 € | 129,29 € |
| 100 | 11,97320 € | 1.197,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,32328 € | 3.080,82 € |
| 500 | 11,66258 € | 5.831,29 € |
| Unit Price without VAT: | 13,34000 € |
|---|---|
| Unit Price with VAT: | 15,87460 € |











