
159353940B1300 | |
|---|---|
DigiKey Part Number | 732-159353940B1300TR-ND - Tape & Reel (TR) 732-159353940B1300CT-ND - Cut Tape (CT) 732-159353940B1300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 159353940B1300 |
Description | WL-VCSL VERTICAL CAVITY SURFACE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 940nm 2V 3A 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 159353940B1300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 940nm | |
Voltage - Input | 2V | |
Current Rating (Amps) | 3A | |
Power (Watts) | - | |
Package / Case | 1414 (3535 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,90000 € | 20,90 € |
| 10 | 18,62800 € | 186,28 € |
| 50 | 17,27660 € | 863,83 € |
| 100 | 16,95560 € | 1.695,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,85268 € | 6.926,34 € |
| Unit Price without VAT: | 20,90000 € |
|---|---|
| Unit Price with VAT: | 24,87100 € |

