
158353050 | |
|---|---|
DigiKey Part Number | 732-5656-2-ND - Tape & Reel (TR) 732-5656-1-ND - Cut Tape (CT) 732-5656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 158353050 |
Description | LED WL-SWTC COOL WHT 5000K 3535 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Lighting WL-SWTC White, Cool 5000K 3.2V 350mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 158353050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 121lm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 108 lm/W | |
CRI (Color Rendering Index) | 70 (Typ) | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Thermal Resistance of Package | 8°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,54200 € | 25,42 € |
| 50 | 2,46980 € | 123,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,01782 € | 1.008,91 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

