
158301240 | |
|---|---|
DigiKey Part Number | 732-5660-2-ND - Tape & Reel (TR) 732-5660-1-ND - Cut Tape (CT) 732-5660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 158301240 |
Description | LED WL-SWTP NEUT WHT 4000K 3014 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | LED Lighting WL-SWTP White, Neutral 4000K 3V 20mA 120° 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 158301240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 7.5lm (Typ) | |
Current - Test | 20mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 125 lm/W | |
CRI (Color Rendering Index) | 85 (Typ) | |
Current - Max | 30mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 3014 | |
Size / Dimension | 0.118" L x 0.055" W (3.00mm x 1.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 38°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 50 | 0,26680 € | 13,34 € |
| 100 | 0,20560 € | 20,56 € |
| 500 | 0,15374 € | 76,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12416 € | 248,32 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |


