3212 Metric (square top)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156125YS57000

DigiKey Part Number
732-13399-2-ND - Tape & Reel (TR)
732-13399-1-ND - Cut Tape (CT)
732-13399-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
156125YS57000
Description
LED YELLOW DIFF 1205 SMD BOT ENT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Yellow 589nm LED Indication - Discrete 2.1V 1205 (3212 Metric)
Datasheet
 Datasheet
EDA/CAD Models
156125YS57000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
1.20mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
160°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
591nm
Features
-
Package / Case
1205 (3212 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.20mm W
Height (Max)
1.20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.888
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,32000 €3,20 €
1000,28590 €28,59 €
5000,25998 €129,99 €
1.0000,24097 €240,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20444 €613,32 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €