
156125RS57000 | |
|---|---|
DigiKey Part Number | 732-13395-2-ND - Tape & Reel (TR) 732-13395-1-ND - Cut Tape (CT) 732-13395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 156125RS57000 |
Description | LED RED DIFF 1205 SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V 1205 (3212 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 156125RS57000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.20mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm | |
Features | - | |
Package / Case | 1205 (3212 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.20mm W | |
Height (Max) | 1.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,32000 € | 3,20 € |
| 100 | 0,28590 € | 28,59 € |
| 500 | 0,25998 € | 129,99 € |
| 1.000 | 0,24097 € | 240,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20444 € | 613,32 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |










