WL-SBSW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WL-SBSW Series
WL-SBSW Series

155124RG73200

DigiKey Part Number
732-11415-2-ND - Tape & Reel (TR)
732-11415-1-ND - Cut Tape (CT)
732-11415-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
155124RG73200
Description
LED GREEN/RED CLEAR 2SMD R/A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Green, Red 525nm Green, 624nm Red LED Indication - Discrete 3.3V Green, 2V Red 2-SMD, Side View
Datasheet
 Datasheet
EDA/CAD Models
155124RG73200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.20mm x 1.00mm
Voltage - Forward (Vf) (Typ)
3.3V Green, 2V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
520nm Green, 632nm Red
Features
-
Package / Case
2-SMD, Side View
Supplier Device Package
Size / Dimension
3.20mm L x 1.50mm W
Height (Max)
1.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.450
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
500,36880 €18,44 €
1000,26430 €26,43 €
5000,24098 €120,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19589 €587,67 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €