


15435385A9050 | |
|---|---|
DigiKey Part Number | 732-10852-2-ND - Tape & Reel (TR) 732-10852-1-ND - Cut Tape (CT) 732-10852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15435385A9050 |
Description | LED IR 855NM 1A SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 855nm 2V 1A 350mW/sr @ 1A (Typ) 90° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | 15435385A9050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 350mW/sr @ 1A (Typ) | |
Wavelength | 855nm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| 50 | 3,79860 € | 189,93 € |
| 250 | 3,33476 € | 833,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,78830 € | 1.394,15 € |
| 1.000 | 2,54031 € | 2.540,31 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,40260 € |

