
15427294BA242 | |
---|---|
DigiKey Part Number | 732-15427294BA242TR-ND - Tape & Reel (TR) 732-15427294BA242CT-ND - Cut Tape (CT) 732-15427294BA242DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15427294BA242 |
Description | WL-SIQW SMT INFRARED QFN LED WAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 3V 1A 360mW/sr @ 1A (Typ) 120° 1108 (2720 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 15427294BA242 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 360mW/sr @ 1A (Typ) | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1108 (2720 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,93000 € | 7,93 € |
10 | 6,98600 € | 69,86 € |
50 | 6,41980 € | 320,99 € |
100 | 5,85360 € | 585,36 € |
500 | 5,56342 € | 2.781,71 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 4,54527 € | 4.545,27 € |
Unit Price without VAT: | 7,93000 € |
---|---|
Unit Price with VAT: | 9,43670 € |