


15414194BA210 | |
|---|---|
DigiKey Part Number | 732-12012-2-ND - Tape & Reel (TR) 732-12012-1-ND - Cut Tape (CT) 732-12012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15414194BA210 |
Description | WL-SITW SMD INFRARED TOPLED WATE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.4V 70mA 5mW/sr @ 50mA 120° 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | 15414194BA210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 5mW/sr @ 50mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-PLCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,73200 € | 7,32 € |
| 100 | 0,67970 € | 67,97 € |
| 500 | 0,62790 € | 313,95 € |
| 1.000 | 0,57609 € | 576,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42598 € | 851,96 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

