


15412094A9000 | |
|---|---|
DigiKey Part Number | 732-13410-2-ND - Tape & Reel (TR) 732-13410-1-ND - Cut Tape (CT) 732-13410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15412094A9000 |
Description | WL-SICW SMT INFRARED CHIP LED WA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 70mA 4mW/sr @ 20mA 90° 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 15412094A9000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 4mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,63000 € | 6,30 € |
| 50 | 0,55440 € | 27,72 € |
| 250 | 0,49576 € | 123,94 € |
| 500 | 0,44394 € | 221,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36379 € | 1.091,37 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

